
The Diodes ZVN2106ASTOA is an N-CHANNEL junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 450mA and a drain to source voltage of 60V. The device is packaged in a TO-92-3 package and is suitable for through hole mounting. The transistor has a maximum power dissipation of 700mW and an input capacitance of 75pF.
Diodes ZVN2106ASTOA technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 450mA |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 75pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Rds On Max | 2R |
| RoHS Compliant | No |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZVN2106ASTOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
