
N-channel JFET with 60V drain-source breakdown voltage and 450mA continuous drain current. Features 2 Ohm drain-source on-resistance and 75pF input capacitance. Designed for through-hole mounting in a TO-92 compatible E-line package. Operates from -55°C to 150°C with a maximum power dissipation of 700mW. This component is lead-free and RoHS compliant.
Diodes ZVN2106ASTZ technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 450mA |
| Current Rating | 450mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 2R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.01mm |
| Input Capacitance | 75pF |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN2106ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
