
The ZVN2110ASTOB is a TO-92-3 packaged N-channel JFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 700mW and a continuous drain current of 320mA. The device has a drain to source resistance of 4R and a drain to source voltage of 100V. It also features an input capacitance of 75pF and a fall time of 8ns.
Diodes ZVN2110ASTOB technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 320mA |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 75pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Rds On Max | 4R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZVN2110ASTOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
