
The ZVN3306F is a 60V N-Channel JFET with a continuous drain current of 150mA. It is packaged in a SOT-23 case and is available on cut tape. The device is RoHS compliant and has a maximum operating temperature of 150°C. It is not Reach SVHC compliant. The ZVN3306F has a threshold voltage of 2.4V and a maximum power dissipation of 330mW.
Diodes ZVN3306F technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Packaging | Cut Tape |
| Power Dissipation | 330mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN3306F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
