
N-Channel Silicon Metal-oxide Semiconductor FET for small signal applications. Features a continuous drain current of 150mA and a drain-to-source voltage of 60V. Offers a low drain-source on-resistance of 5 Ohms. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 330mW. Packaged in a SOT-23 surface mount case, this RoHS compliant component is supplied on tape and reel.
Diodes ZVN3306FTA technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 150mA |
| Current Rating | 150mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 5R |
| Dual Supply Voltage | 60V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 35pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Nominal Vgs | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Rds On Max | 5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.4V |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 3ns |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN3306FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
