
The ZVN3306FTC is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 150mA and a drain to source resistance of 5R. The device is packaged in a SOT-23-3 package and is RoHS compliant. It has a maximum power dissipation of 330mW and a turn-off delay time of 4ns.
Diodes ZVN3306FTC technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 35pF |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 3ns |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN3306FTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
