
N-Channel Silicon Metal-oxide Semiconductor FET for small signal applications. Features 100V drain-source voltage (Vdss) and 200mA continuous drain current (ID). Offers a low drain-source on-resistance (Rds On) of 10 Ohms. Operates within a temperature range of -55°C to 150°C. Packaged in a TO-92 compatible E-Line package for through-hole mounting.
Diodes ZVN3310A technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 10R |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.01mm |
| Input Capacitance | 40pF |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 10R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 100V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN3310A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
