Diodes ZVN3310ASTOA technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 40pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Rds On Max | 10R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZVN3310ASTOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
