Diodes ZVN3320ASTZ technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 25R |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 45pF |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 330mW |
| Rds On Max | 25R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN3320ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
