
N-channel MOSFET, 60V drain-source voltage, 1A continuous drain current, and 1.5 ohm drain-source on-resistance. This silicon metal-oxide semiconductor FET features a SOT-223 package for surface mounting, with a maximum power dissipation of 2W. Operating temperature range spans from -55°C to 150°C, with fast switching speeds including an 8ns turn-on delay and 15ns fall time. The component is RoHS and REACH SVHC compliant, supplied in tape and reel packaging.
Diodes ZVN4206GTC technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 1R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 100pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 1R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4206GTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
