
The ZVN4306ASTZ is a TO-92-3 packaged N-CHANNEL junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.1A and a drain to source voltage of 60V. The device features a drain to source resistance of 450mR and an input capacitance of 350pF. It is RoHS compliant and suitable for through-hole mounting.
Diodes ZVN4306ASTZ technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 1.1A |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.01mm |
| Input Capacitance | 350pF |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 850mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Rds On Max | 330mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4306ASTZ to view detailed technical specifications.
No datasheet is available for this part.
