
N-Channel MOSFET, 60V Vdss, 2.1A continuous drain current, and 330mR max Rds On. Features include 8ns turn-on delay, 16ns fall time, and 30ns turn-off delay. This surface mount component operates from -55°C to 150°C with a max power dissipation of 3W. It is packaged in a TO-261-4 case and is RoHS and Lead Free compliant.
Diodes ZVN4306GVTA technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 2.1A |
| Current Rating | 2.1A |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 330mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 330mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4306GVTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
