
N-channel JFET with 100V drain-source voltage and 900mA continuous drain current. Features a maximum drain-source on-resistance of 500mR and a threshold voltage of 3V. This silicon MOSFET offers fast switching with turn-on delay of 8ns and fall time of 25ns. Operates across a wide temperature range from -55°C to 150°C, with 850mW power dissipation. Packaged in a TO-92 compatible E-line package for through-hole mounting.
Diodes ZVN4310A technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 900mA |
| Current Rating | 900mA |
| Drain to Source Resistance | 650mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 500mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.01mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 850mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 850mW |
| Radiation Hardening | No |
| Rds On Max | 500mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 100V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4310A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.