
The ZVN4424ASTOA is a single N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 260mA and a drain to source voltage of 240V. The transistor has a maximum power dissipation of 750mW and a maximum drain to source resistance of 6R. It is packaged in a TO-92-3 case and is available in bulk quantities.
Diodes ZVN4424ASTOA technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 260mA |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 40V |
| Input Capacitance | 200pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Rds On Max | 5.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4424ASTOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.