Diodes ZVN4424ASTOB technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 260mA |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 40V |
| Input Capacitance | 200pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Rds On Max | 5.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4424ASTOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
