
N-Channel Silicon Metal-Oxide Semiconductor FET for small signal applications. Features a 240V Drain to Source Breakdown Voltage (Vdss) and 300mA Continuous Drain Current (ID). Offers a low Drain-source On Resistance-Max of 4.3 Ohms and a 500mA current rating. Packaged in a surface-mount SOT-89-3 with a 1W power dissipation. Operates from -55°C to 150°C, with fast switching times including a 2.5ns turn-on delay.
Diodes ZVN4424ZTA technical specifications.
| Package/Case | SOT-89-3 |
| Continuous Drain Current (ID) | 300mA |
| Current Rating | 500mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 240V |
| Drain-source On Resistance-Max | 4.3R |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 1.6mm |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 5.5R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 2.5ns |
| DC Rated Voltage | 240V |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4424ZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
