
N-channel JFET, SOT-23 package, offering 250V drain-source voltage and 230mA continuous drain current. Features low on-resistance of 8.5 Ohms maximum, with fast switching speeds including 1.25ns turn-on delay and 1.7ns fall time. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 1.1W. This surface-mount device is RoHS compliant.
Diodes ZVN4525E6TA technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 230mA |
| Current Rating | 230mA |
| Drain to Source Resistance | 9.5R |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 8.5R |
| Fall Time | 1.7ns |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 1.3mm |
| Input Capacitance | 72pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Rds On Max | 8.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.4V |
| Turn-Off Delay Time | 11.4ns |
| Turn-On Delay Time | 1.25ns |
| DC Rated Voltage | 250V |
| Weight | 0.000529oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4525E6TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
