
N-channel JFET for small signal applications, featuring a 250V drain-source breakdown voltage and 310mA continuous drain current. This surface-mount device offers a low drain-source on-resistance of 8.5 Ohms maximum. With a 1.25ns turn-on delay and 3.5ns fall time, it operates within a temperature range of -55°C to 150°C. The component is packaged in a SOT-223 case and is RoHS and Lead Free compliant.
Diodes ZVN4525GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 310mA |
| Current Rating | 310mA |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 9.5R |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 8.5R |
| Fall Time | 3.5ns |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 1.65mm |
| Input Capacitance | 72pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 8.5R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11.4ns |
| Turn-On Delay Time | 1.25ns |
| DC Rated Voltage | 250V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4525GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
