
N-Channel Silicon JFET, surface mount, features 250V Drain to Source Breakdown Voltage (Vdss) and 240mA Continuous Drain Current (ID). Offers a low Drain-source On Resistance (Rds On) of 8.5 Ohms maximum. Operating temperature range from -55°C to 150°C. Packaged in SOT-89-3 for tape and reel distribution.
Diodes ZVN4525ZTA technical specifications.
| Package/Case | SOT-89-3 |
| Continuous Drain Current (ID) | 240mA |
| Current Rating | 240mA |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 9.5R |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 8.5R |
| Fall Time | 1.7ns |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 1.6mm |
| Input Capacitance | 72pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 8.5R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11.4ns |
| Turn-On Delay Time | 1.25ns |
| DC Rated Voltage | 250V |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4525ZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
