Diodes ZVP0120ASTOB technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 110mA |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 32R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 100pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 700mW |
| Rds On Max | 32R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 12ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZVP0120ASTOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
