
P-channel silicon JFET with 450V Drain-Source Voltage (Vdss) and 45mA Continuous Drain Current (ID). Features 150 Ohm maximum Drain-Source On Resistance (Rds On Max) and a -3V Threshold Voltage. This through-hole mounted transistor offers 10ns turn-on delay and 15ns fall time, with a maximum power dissipation of 700mW. Packaged in TO-92-3, it operates from -55°C to 150°C and is RoHS compliant.
Diodes ZVP0545A technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 45mA |
| Current Rating | -45mA |
| Drain to Source Resistance | 150R |
| Drain to Source Voltage (Vdss) | 450V |
| Drain-source On Resistance-Max | 150R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.01mm |
| Input Capacitance | 120pF |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 150R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -450V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP0545A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
