
P-channel power MOSFET featuring 450V drain-source voltage and 75mA continuous drain current. This silicon, metal-oxide semiconductor FET offers a 150-ohm drain-source on-resistance and 2W power dissipation. Designed for surface mounting in a SOT-223 package, it includes a 120pF input capacitance and fast switching times with 10ns turn-on and 15ns fall times. Operating across a -55°C to 150°C temperature range, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes ZVP0545GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 75mA |
| Current Rating | -75mA |
| Drain to Source Resistance | 150R |
| Drain to Source Voltage (Vdss) | 450V |
| Drain-source On Resistance-Max | 150R |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 120pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 150R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -450V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP0545GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
