Diodes ZVP0545GTC technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 75mA |
| Drain to Source Resistance | 150R |
| Drain to Source Voltage (Vdss) | 450V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 120pF |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 150R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP0545GTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.