
The ZVP1320FTC is a P-channel junction field-effect transistor with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 35mA and a drain to source voltage of 200V. The device features a drain to source resistance of 80R and an input capacitance of 50pF. The ZVP1320FTC is packaged in a surface mount SOT-23-3 package and is available in quantities of 10,000 per reel.
Diodes ZVP1320FTC technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 35mA |
| Drain to Source Resistance | 80R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 50pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 80R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZVP1320FTC to view detailed technical specifications.
No datasheet is available for this part.