
P-channel Silicon Junction Field-Effect Transistor (JFET) designed for small signal applications. Features a 60V drain-source voltage (Vdss) and a continuous drain current (ID) of 280mA. Offers a low drain-source on-resistance (Rds On) of 5 Ohms. Packaged in a TO-92-3 through-hole mount configuration. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 700mW.
Diodes ZVP2106A technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 280mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 5R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.01mm |
| Input Capacitance | 100pF |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Rds On Max | 5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -3.5V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | -60V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP2106A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
