
P-channel JFET with 60V drain-source voltage and 280mA continuous drain current. Features 5 Ohm drain-source on-resistance, 15ns fall time, and 7ns turn-on delay. Operates from -55°C to 150°C with 700mW power dissipation. Available in a TO-252-3 package, suitable for through-hole and surface mount applications.
Diodes ZVP2106ASTZ technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 280mA |
| Current Rating | -280mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 5R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.01mm |
| Input Capacitance | 100pF |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | -60V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP2106ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
