
P-channel MOSFET with 100V drain-source voltage and 310mA continuous drain current. Features 8 Ohm drain-source on-resistance and 2W power dissipation. This surface-mount component utilizes a SOT-223 package and offers fast switching with turn-on delay of 7ns and turn-off delay of 12ns. Operating temperature range is -55°C to 150°C.
Diodes ZVP2110GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 310mA |
| Current Rating | -350mA |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 8R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 100pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 8R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | -100V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP2110GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
