
P-channel MOSFET, surface mount, SOT-223 package. Features 200V drain-source voltage (Vdss) and 200mA continuous drain current (ID). Offers a maximum drain-source on-resistance (Rds On) of 25 ohms. Operates with a gate-source voltage (Vgs) up to 20V, exhibiting turn-on delay of 7ns and fall time of 15ns. Maximum power dissipation is 2W, with operating temperatures from -55°C to 150°C.
Diodes ZVP2120GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 25R |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 25R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 100pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 25R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP2120GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
