Diodes ZVP3310FTC technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 75mA |
| Drain to Source Resistance | 20R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 50pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 20R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP3310FTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
