
P-channel JFET with 240V drain-source voltage and 200mA continuous drain current. Features 9Ω drain-source on-resistance, 8ns turn-on delay, and 26ns turn-off delay. Operates from -55°C to 150°C with 750mW maximum power dissipation. Packaged in a TO-92 compatible E-line package for through-hole mounting.
Diodes ZVP4424ASTZ technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | -200mA |
| Drain to Source Resistance | 9R |
| Drain to Source Voltage (Vdss) | 240V |
| Drain-source On Resistance-Max | 9R |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 4.01mm |
| Input Capacitance | 200pF |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 9R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | -240V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP4424ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
