Diodes ZVP4424GTC technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 480mA |
| Drain to Source Resistance | 9R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 40V |
| Input Capacitance | 200pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 9R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP4424GTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
