
P-channel JFET for small signal applications. Features a 250V drain-source voltage (Vdss) and 205mA continuous drain current (ID). Offers a low drain-source on-resistance (Rds On) of 14 Ohms. Operates across a wide temperature range from -55°C to 150°C. Packaged in a SOT-89-3 surface-mount case.
Diodes ZVP4525ZTA technical specifications.
| Package/Case | SOT-89-3 |
| Continuous Drain Current (ID) | 205mA |
| Current Rating | -200mA |
| Drain to Source Resistance | 14R |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 14R |
| Fall Time | 3.78ns |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 1.6mm |
| Input Capacitance | 73pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 14R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17.5ns |
| Turn-On Delay Time | 1.53ns |
| DC Rated Voltage | -250V |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVP4525ZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
