The ZX3CD1S1M832TA PNP transistor has a collector-emitter breakdown voltage of 12V and a maximum collector current of 4A. It can handle a maximum power dissipation of 3W and operates within a temperature range of -20 to 125°C. The transistor is packaged in a 10-pin MLP832 package, measuring 3mm in length, 2mm in width, and 1mm in height. It is available in quantities of 3000 and is compliant with RoHS regulations.
Diodes ZX3CD1S1M832TA technical specifications.
| Collector Base Voltage (VCBO) | -20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -240mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | -7.5V |
| Gain Bandwidth Product | 110MHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 4A |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 110MHz |
| DC Rated Voltage | -12V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZX3CD1S1M832TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.