Diodes ZX5T3ZTC technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 185mV |
| Emitter Base Voltage (VEBO) | 7.5V |
| Gain Bandwidth Product | 152MHz |
| Height | 1.6mm |
| hFE Min | 200 |
| Length | 4.6mm |
| Max Collector Current | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 152MHz |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZX5T3ZTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.