
The ZX5T849ZTA is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 6A. It has a maximum power dissipation of 2.1W and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a TO-243AA package and is lead-free. It is RoHS compliant and has a transition frequency of 140MHz.
Diodes ZX5T849ZTA technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 190mV |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZX5T849ZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
