
NPN bipolar junction transistor (BJT) for through-hole mounting in a TO-226-3 package. Features a 60V collector-emitter breakdown voltage and a 4.5A continuous collector current. Offers a maximum power dissipation of 1W and operates across a temperature range of -55°C to 150°C. Includes a 130MHz transition frequency and a 7V emitter-base voltage.
Diodes ZX5T851A technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 210mV |
| Continuous Collector Current | 4.5A |
| Current Rating | 4.5A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 130MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 60V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZX5T851A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
