Diodes ZX5T853ZTA technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 195mV |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 4.5A |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZX5T853ZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
