Diodes ZX5T869GTA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 220mV |
| Continuous Collector Current | 7A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 150MHz |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZX5T869GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
