Diodes ZX5T949ZTA technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 175mV |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 5.5A |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 110MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZX5T949ZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
