Diodes ZX5T951ASTOA technical specifications.
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 210mV |
| Current Rating | -3.5A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 3.5A |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZX5T951ASTOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.