Diodes ZX5T951G technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 195mV |
| hFE Min | 45 |
| Max Collector Current | 5.5A |
| Max Power Dissipation | 3W |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZX5T951G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
