Diodes ZX5T955GTC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector-emitter Voltage-Max | 360mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 120MHz |
| Height | 1.7mm |
| hFE Min | 100 |
| Length | 6.7mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZX5T955GTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
