
PNP Silicon Bipolar Junction Transistor (BJT) for surface mount applications. Features a 140V collector-emitter breakdown voltage (VCEO) and a continuous collector current rating of -3A. Offers a maximum power dissipation of 2.1W and a transition frequency of 120MHz. Packaged in a 3-pin SOT-89 case, this component is RoHS and REACH SVHC compliant.
Diodes ZX5T955ZTA technical specifications.
| Package/Case | SOT-89-3 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | -37mV |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 330mV |
| Continuous Collector Current | -3A |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -7V |
| Frequency | 120MHz |
| Gain Bandwidth Product | 120MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 140V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -140V |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZX5T955ZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
