
Diodes ZXBM1004Q16TA technical specifications.
| Package/Case | QSOP |
| Interface | PWM |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 18V |
| Output Voltage | 500mV |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.010159oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXBM1004Q16TA to view detailed technical specifications.
No datasheet is available for this part.
