Diodes ZXBM1016ST20TA technical specifications.
| Package/Case | TSSOP |
| Interface | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXBM1016ST20TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
