
Diodes ZXBM2003X10TA technical specifications.
| Package/Case | MSOP |
| Interface | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 3.25mA |
| Operating Supply Voltage | 18V |
| Output Current | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXBM2003X10TA to view detailed technical specifications.
No datasheet is available for this part.
