Brush DC motor controller featuring PWM interface and 1.5A current capability. Surface mountable in a SO package, this integrated circuit operates from an 18V supply voltage. It offers a wide operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Diodes ZXBM5210-S-13 technical specifications.
| Package/Case | SO |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXBM5210-S-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
