
Brush DC Motor Controller, a single-channel power management IC, offers PWM interface for precise control. This surface mount device operates from an 18V supply voltage, handling up to 1.5A. It features a wide operating temperature range from -40°C to 125°C and is RoHS compliant and lead-free.
Diodes ZXBM5210-SP-13 technical specifications.
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXBM5210-SP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
