Diodes ZXCD1000EQ16TA technical specifications.
| Package/Case | QSOP |
| Height | 1.5mm |
| Input Type | SINGLE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Output Power | 100W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.010159oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCD1000EQ16TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
