Diodes ZXCD1010EQ16TA technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXCD1010EQ16TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
